EM032LXOAB320IS1T is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Everspin Technologies Inc.
In Stock: 1.183
Unit Price: 41,48000 €
Datasheet
MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM032LXOAB320IS1T

DigiKey Part Number
819-EM032LXOAB320IS1T-ND
Manufacturer
Manufacturer Product Number
EM032LXOAB320IS1T
Description
IC RAM 32MBIT XSPI/OCTAL 24TBGA
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
96032,42677 €31.129,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,42677 €
Unit Price with VAT:38,58786 €