MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Octal I/O 200 MHz 7 ns 24-TBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM032LXOAB320IS2T

DigiKey Part Number
819-EM032LXOAB320IS2T-ND
Manufacturer
Manufacturer Product Number
EM032LXOAB320IS2T
Description
IC RAM 32MBIT XSPI 24TBGA
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Octal I/O 200 MHz 7 ns 24-TBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
EM032LXOAB320IS2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Octal I/O
Mfr
Clock Frequency
200 MHz
Series
Access Time
7 ns
Packaging
Tray
Voltage - Supply
1.65V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
MRAM (Magnetoresistive RAM)
Supplier Device Package
24-TBGA (6x8)
Memory Size
Base Product Number
Memory Organization
4M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.181
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
140,97000 €40,97 €
1037,87200 €378,72 €
2536,65080 €916,27 €
5035,73800 €1.786,90 €
10034,83830 €3.483,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,97000 €
Unit Price with VAT:48,75430 €