MFR Recommended

EM016LXOBB320CS1T | |
|---|---|
DigiKey Part Number | 819-EM016LXOBB320CS1T-ND |
Manufacturer | |
Manufacturer Product Number | EM016LXOBB320CS1T |
Description | IC RAM 16MB XSPI/OCTAL 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Octal I/O |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 24-TBGA (6x8) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM016LXOBB320CS2T | Everspin Technologies Inc. | 0 | 819-EM016LXOBB320CS2T-ND | 17,93119 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 17,93119 € | 17.213,94 € |
| Unit Price without VAT: | 17,93119 € |
|---|---|
| Unit Price with VAT: | 21,33812 € |


