MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM016LXOBB320CS2T

DigiKey Part Number
819-EM016LXOBB320CS2T-ND
Manufacturer
Manufacturer Product Number
EM016LXOBB320CS2T
Description
IC RAM 16MBIT XSPI 24TBGA
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
EM016LXOBB320CS2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
2M x 8
Mfr
Memory Interface
SPI - Octal I/O
Series
Clock Frequency
200 MHz
Packaging
Tray
Voltage - Supply
1.65V ~ 2V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
MRAM (Magnetoresistive RAM)
Supplier Device Package
24-TBGA (6x8)
Memory Size
Base Product Number
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
96017,93119 €17.213,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,93119 €
Unit Price with VAT:21,33812 €