
EM004LXQBDH10ISCR | |
|---|---|
DigiKey Part Number | 819-EM004LXQBDH10ISCRTR-ND - Tape & Reel (TR) 819-EM004LXQBDH10ISCRCT-ND - Cut Tape (CT) 819-EM004LXQBDH10ISCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM004LXQBDH10ISCR |
Description | IC RAM 4MBIT XSPI/QUAD 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit xSPI - Quad I/O 108 MHz 7 ns 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | xSPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 7,40100 € | 74,01 € |
| 25 | 7,17360 € | 179,34 € |
| 50 | 7,00180 € | 350,09 € |
| 100 | 6,83130 € | 683,13 € |
| 250 | 6,60816 € | 1.652,04 € |
| 500 | 6,60730 € | 3.303,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 6,98158 € | 3.176,62 € |
| 910 | 6,80470 € | 6.192,28 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |


