MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI - Quad I/O 133 MHz 7 ns 24-TBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM004LXQBB313ES2R

DigiKey Part Number
819-EM004LXQBB313ES2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM004LXQBB313ES2R
Description
IC RAM 4MBIT XSPI 24TBGA
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI - Quad I/O 133 MHz 7 ns 24-TBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
EM004LXQBB313ES2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Series
Access Time
7 ns
Packaging
Tape & Reel (TR)
Voltage - Supply
1.65V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
MRAM (Magnetoresistive RAM)
Supplier Device Package
24-TBGA (6x8)
Memory Size
Base Product Number
Memory Organization
512K x 8
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.00012,95758 €51.830,32 €
Manufacturers Standard Package
Unit Price without VAT:12,95758 €
Unit Price with VAT:15,41952 €