MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI - Quad I/O 133 MHz 7 ns 24-TBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM004LXQBB313CS2T

DigiKey Part Number
819-EM004LXQBB313CS2T-ND
Manufacturer
Manufacturer Product Number
EM004LXQBB313CS2T
Description
IC RAM 4MBIT XSPI 24TBGA
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI - Quad I/O 133 MHz 7 ns 24-TBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
EM004LXQBB313CS2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Series
Access Time
7 ns
Packaging
Tray
Voltage - Supply
1.65V ~ 2V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
MRAM (Magnetoresistive RAM)
Supplier Device Package
24-TBGA (6x8)
Memory Size
Base Product Number
Memory Organization
512K x 8
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
96012,49361 €11.993,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,49361 €
Unit Price with VAT:14,86740 €