
EM004LXOBB320IS1T | |
|---|---|
DigiKey Part Number | 819-EM004LXOBB320IS1T-ND |
Manufacturer | |
Manufacturer Product Number | EM004LXOBB320IS1T |
Description | IC RAM 4MB XSPI/OCTAL 24BGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI - Octal I/O |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 24-TBGA (6x8) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM004LXOBB320IS2T | Everspin Technologies Inc. | 42 | 819-EM004LXOBB320IS2T-ND | 17,83000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,83000 € | 17,83 € |
| 10 | 16,53100 € | 165,31 € |
| 25 | 16,01160 € | 400,29 € |
| 50 | 15,62080 € | 781,04 € |
| 100 | 15,23410 € | 1.523,41 € |
| 480 | 14,37869 € | 6.901,77 € |
| Unit Price without VAT: | 17,83000 € |
|---|---|
| Unit Price with VAT: | 21,21770 € |

