
EM004LXOBB320ES2T | |
|---|---|
DigiKey Part Number | 819-EM004LXOBB320ES2T-ND |
Manufacturer | |
Manufacturer Product Number | EM004LXOBB320ES2T |
Description | IC RAM 4MBIT XSPI 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI - Octal I/O 200 MHz 7 ns 24-TBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EM004LXOBB320ES2T Models |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Series | Access Time 7 ns |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 24-TBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,86000 € | 19,86 € |
| 10 | 18,40500 € | 184,05 € |
| 25 | 17,82480 € | 445,62 € |
| 50 | 17,38880 € | 869,44 € |
| 100 | 16,95710 € | 1.695,71 € |
| 480 | 16,00340 € | 7.681,63 € |
| Unit Price without VAT: | 19,86000 € |
|---|---|
| Unit Price with VAT: | 23,63340 € |

