S321USOWA/S530-A4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,73859 €
Datasheet
Image for S321USOWA/S530-A4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S321USOWA/S530-A4

DigiKey Part Number
1080-S321USOWA/S530-A4-ND
Manufacturer
Manufacturer Product Number
S321USOWA/S530-A4
Description
DISP 7-SEG 0.30" SGL ORNG 14DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.398" W x 0.205" D (19.00mm x 10.10mm x 5.20mm) 14-DIP (0.300", 7.62mm), 10 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Pin
Common Cathode
Manufacturer
Everlight Electronics Co Ltd
Color
Orange
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
2V
Part Status
Active
Current - Test
20mA
Number of Characters
1
Millicandela Rating
17.6mcd
Size / Dimension
0.748" H x 0.398" W x 0.205" D (19.00mm x 10.10mm x 5.20mm)
Wavelength - Peak
621nm
Digit/Alpha Size
0.30" (7.62mm)
Power Dissipation (Max)
60mW
Display Type
7-Segment
Package / Case
14-DIP (0.300", 7.62mm), 10 Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EADCS030OA1Everlight Electronics Co Ltd0EADCS030OA1-ND0,73859 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
780,71026 €55,40 €
Unit Price without VAT:0,71026 €
Unit Price with VAT:0,84521 €