Parametric Equivalent

EADCS030OA1 | |
|---|---|
DigiKey Part Number | EADCS030OA1-ND |
Manufacturer | |
Manufacturer Product Number | EADCS030OA1 |
Description | DISPLAY 7-SEG 0.3" SGL ORG 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.398" W x 0.205" D (19.00mm x 10.10mm x 5.20mm) 14-DIP (0.300", 7.62mm), 10 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EADCS030OA1 Models |
Category | Color Orange |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 17.6mcd |
Number of Characters 1 | Wavelength - Peak 621nm |
Size / Dimension 0.748" H x 0.398" W x 0.205" D (19.00mm x 10.10mm x 5.20mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm), 10 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S321USOWA/S530-A4 | Everlight Electronics Co Ltd | 0 | 1080-S321USOWA/S530-A4-ND | 0,71026 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 0,73859 € | 57,61 € |
| Unit Price without VAT: | 0,73859 € |
|---|---|
| Unit Price with VAT: | 0,87892 € |

