QTLP670C2TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 32.376
Unit Price: 0,40000 €
Datasheet

Similar


Broadcom Limited
In Stock: 28.059
Unit Price: 0,41000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,11273 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,11330 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 388
Unit Price: 0,37000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.790
Unit Price: 0,37000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.925
Unit Price: 0,33000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 12.039
Unit Price: 0,37000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3.924
Unit Price: 0,37000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 9.244
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Kingbright
In Stock: 7.439
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Kingbright
In Stock: 19.125
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 35.564
Unit Price: 0,17000 €
Datasheet
Red 630nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP670C2TR

DigiKey Part Number
1080-1421-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP670C2TR
Description
LED RED CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes