
AA3528ES | |
|---|---|
DigiKey Part Number | 754-1531-2-ND - Tape & Reel (TR) 754-1531-1-ND - Cut Tape (CT) 754-1531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528ES |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528ES Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,13530 € | 13,53 € |
| 500 | 0,10978 € | 54,89 € |
| 1.000 | 0,10134 € | 101,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09417 € | 188,34 € |
| 4.000 | 0,08806 € | 352,24 € |
| 6.000 | 0,08493 € | 509,58 € |
| 10.000 | 0,08138 € | 813,80 € |
| 14.000 | 0,07927 € | 1.109,78 € |
| 20.000 | 0,07721 € | 1.544,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

