
PT91-21B/TR7 | |
---|---|
DigiKey Part Number | 1080-1393-2-ND - Tape & Reel (TR) 1080-1393-1-ND - Cut Tape (CT) 1080-1393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT91-21B/TR7 |
Description | SENSOR PHOTO 940NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,30400 € | 3,04 € |
100 | 0,21820 € | 21,82 € |
500 | 0,17972 € | 89,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,16705 € | 167,05 € |
2.000 | 0,15627 € | 312,54 € |
3.000 | 0,15073 € | 452,19 € |
5.000 | 0,14447 € | 722,35 € |
7.000 | 0,14074 € | 985,18 € |
10.000 | 0,13710 € | 1.371,00 € |
25.000 | 0,12907 € | 3.226,75 € |
50.000 | 0,12406 € | 6.203,00 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |