
IR91-21C/TR7 | |
|---|---|
DigiKey Part Number | 1080-1362-2-ND - Tape & Reel (TR) 1080-1362-1-ND - Cut Tape (CT) 1080-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR91-21C/TR7 |
Description | EMITTER IR 940NM 65MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 3mW/sr @ 20mA 25° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 25° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,21840 € | 21,84 € |
| 500 | 0,17984 € | 89,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16715 € | 167,15 € |
| 2.000 | 0,15636 € | 312,72 € |
| 3.000 | 0,15081 € | 452,43 € |
| 5.000 | 0,14455 € | 722,75 € |
| 7.000 | 0,14082 € | 985,74 € |
| 10.000 | 0,13717 € | 1.371,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


