Direct
Similar

HLMP3316A4R0 | |
|---|---|
DigiKey Part Number | HLMP3316A4R0-ND |
Manufacturer | |
Manufacturer Product Number | HLMP3316A4R0 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 35° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EALP05RDDRA6 | Everlight Electronics Co Ltd | 0 | 1080-EALP05RDDRA6TB-ND | 0,08357 € | Direct |
| 4302H1-12V | Visual Communications Company - VCC | 457 | 4302H1-12V-ND | 1,27000 € | Similar |
| 4302H1-5V | Visual Communications Company - VCC | 149 | 4302H1-5V-ND | 1,27000 € | Similar |


