
EALP05RDDRA6 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDDRA6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EALP05RDDRA6 |
Description | LED RED DIFFUSED 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 30° |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.90mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08357 € | 250,71 € |
| Unit Price without VAT: | 0,08357 € |
|---|---|
| Unit Price with VAT: | 0,09945 € |

