HLMP0301 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 1.500
Unit Price: 0,46000 €
Datasheet

Similar


Broadcom Limited
In Stock: 7.901
Unit Price: 1,26000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 11.539
Unit Price: 0,32000 €
Datasheet
Red LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP0301

DigiKey Part Number
1080-1038-ND
Manufacturer
Manufacturer Product Number
HLMP0301
Description
LED RED DIFFUSED RECTANGULAR T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP0301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
7.24mm x 2.42mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes