
HLMP-0301 | |
|---|---|
DigiKey Part Number | 516-1277-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-0301 |
Description | LED RED DIFFUSED RECTANGULAR T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.00mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 7.31mm x 2.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,91400 € | 9,14 € |
| 100 | 0,68680 € | 68,68 € |
| 500 | 0,58620 € | 293,10 € |
| 1.000 | 0,55334 € | 553,34 € |
| 2.000 | 0,52547 € | 1.050,94 € |
| 6.000 | 0,48979 € | 2.938,74 € |
| 10.000 | 0,47615 € | 4.761,50 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |



