Parametric Equivalent

ELM3024(TA) | |
|---|---|
DigiKey Part Number | 1080-ELM3024(TA)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELM3024(TA) |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM3024(TA) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 3mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 5mA | |
Turn On Time | 100µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Approval Agency | cUL, Demko, Fimko, Nemko, Semko, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,45534 € | 4.098,06 € |
| Unit Price without VAT: | 0,45534 € |
|---|---|
| Unit Price with VAT: | 0,54185 € |

