ELM3023(TB) is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,45534 €
Datasheet
Image for ELM3023(TB) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM3023(TB)

DigiKey Part Number
ELM3023(TB)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELM3023(TB)
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SOP
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
ELM3023(TB) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
10V/µs (Typ)
Current - LED Trigger (Ift) (Max)
3mA
Current - On State (It (RMS)) (Max)
70 mA
Current - Hold (Ih)
5mA
Turn On Time
100µs (Max)
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Approval Agency
DEMKO, FIMKO, NEMKO, SEMKO, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,47483 €4.273,47 €
Unit Price without VAT:0,47483 €
Unit Price with VAT:0,56505 €