Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EL2531 | |
|---|---|
DigiKey Part Number | EL2531-ND |
Manufacturer | |
Manufacturer Product Number | EL2531 |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | EL2531 Models |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 350ns, 300ns | Supplier Device Package 8-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-2531#020 | Broadcom Limited | 0 | HCPL-2531#020-ND | 0,00000 € | Parametric Equivalent |
| HCPL-2531-020E | Broadcom Limited | 1.873 | HCPL-2531-020E-ND | 2,98000 € | Parametric Equivalent |
| HCPL2531M | onsemi | 2.568 | HCPL2531M-ND | 1,96000 € | Parametric Equivalent |
| HCPL2531M | Rochester Electronics, LLC | 0 | 2156-HCPL2531M-ND | 0,00000 € | Parametric Equivalent |
| HCPL2531VM | onsemi | 627 | HCPL2531VM-ND | 1,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,68000 € | 226,80 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |






