
EL0501(TA) | |
|---|---|
DigiKey Part Number | 1080-1190-2-ND - Tape & Reel (TR) 1080-1190-1-ND - Cut Tape (CT) 1080-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL0501(TA) |
Description | OPTOISO 3.75KV TRANS W/BASE 8SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | EL0501(TA) Models |
Category | Output Type Transistor with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 800ns, 800ns (Max) | Supplier Device Package 8-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0501 | Broadcom Limited | 1.191 | 516-1027-5-ND | 2,78000 € | Direct |
| HCPL-0501-500E | Broadcom Limited | 15.220 | 516-1529-1-ND | 2,13000 € | Direct |
| HCPL-0501-560E | Broadcom Limited | 5.033 | 516-3934-1-ND | 2,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,61200 € | 16,12 € |
| 100 | 1,24580 € | 124,58 € |
| 500 | 1,08462 € | 542,31 € |
| 1.000 | 1,03211 € | 1.032,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01671 € | 2.033,42 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

