EASV3020GBA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,14960 €
Datasheet
Image for EASV3020GBA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV3020GBA0

DigiKey Part Number
1080-EASV3020GBA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EASV3020GBA0
Description
LED BLUE/GREEN CLEAR SMD
Customer Reference
Detailed Description
Blue, Green 470nm Blue, 525nm Green LED Indication - Discrete 3.3V Blue, 3.3V Green 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V Blue, 3.3V Green
Mfr
Current - Test
20mA Blue, 20mA Green
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
468nm Blue, 518nm Green
Lens Color
Colorless
Package / Case
3-SMD, No Lead
Lens Transparency
Clear
Size / Dimension
3.00mm L x 1.00mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Rectangle with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12-22/GHBHC-A01/2CEverlight Electronics Co Ltd01080-12-22/GHBHC-A01/2CTR-ND0,14960 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes