
12-22/GHBHC-A01/2C | |
|---|---|
DigiKey Part Number | 1080-12-22/GHBHC-A01/2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12-22/GHBHC-A01/2C |
Description | LED BLUE-GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Blue-Green 470nm Blue, 525nm Green LED Indication - Discrete 3.3V Blue, 3.3V Green 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 3.3V Green | |
Current - Test | 20mA Blue, 20mA Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 518nm Green | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13870 € | 832,20 € |
| Unit Price without VAT: | 0,13870 € |
|---|---|
| Unit Price with VAT: | 0,16505 € |

