EAST2012YA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,06190 €
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 11.027
Unit Price: 0,40000 €
Datasheet
Image for EAST2012YA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST2012YA1

DigiKey Part Number
EAST2012YA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST2012YA1
Description
LED YELLOW CLEAR 2SMD
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.05V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST2012YA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,08710 €783,90 €
Unit Price without VAT:0,08710 €
Unit Price with VAT:0,10365 €