EAST2012YA0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,08602 €
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 10.932
Unit Price: 0,42000 €
Datasheet
Image for EAST2012YA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST2012YA0

DigiKey Part Number
EAST2012YA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST2012YA0
Description
LED YELLOW CLEAR 2SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.4V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST2012YA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.4V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
591nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
1.40mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EAST2012YA1Everlight Electronics Co Ltd0EAST2012YA1-ND0,08602 €Parametric Equivalent
SML-LX0805SYC-TRLumex Opto/Components Inc.10.93267-2234-1-ND0,42000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,06113 €550,17 €
Unit Price without VAT:0,06113 €
Unit Price with VAT:0,07274 €