Parametric Equivalent
Parametric Equivalent

EAST16086AA0 | |
|---|---|
DigiKey Part Number | EAST16086AA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST16086AA0 |
Description | LED ORANGE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Orange 607nm LED Indication - Discrete 2.05V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAST16086OA0 | Everlight Electronics Co Ltd | 0 | EAST16086OA0-ND | 0,06900 € | Parametric Equivalent |
| APT1608LSECK/J4-PRV | Kingbright | 40.780 | 754-1931-1-ND | 0,40000 € | Parametric Equivalent |


