Image for EAST16086OA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST16086OA0

DigiKey Part Number
EAST16086OA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST16086OA0
Description
LED ORANGE CLEAR 2SMD
Customer Reference
Detailed Description
Orange 616nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST16086OA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
621nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,07266 €653,94 €
Unit Price without VAT:0,07266 €
Unit Price with VAT:0,08647 €