MFR Recommended

EAST1410RGBW02 | |
|---|---|
DigiKey Part Number | 1080-EAST1410RGBW02TR-ND - Tape & Reel (TR) 1080-EAST1410RGBW02CT-ND - Cut Tape (CT) 1080-EAST1410RGBW02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1410RGBW02 |
Description | LED RGBW DIFFUSED 0504 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 622nm Red, 531nm Green, 471nm Blue LED Indication - Discrete 1.75V Red, 2.4V Green, 2.7V Blue, 2.7V White 0504 (1410 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1410RGBW02 Models |
Category | Voltage - Forward (Vf) (Typ) 1.75V Red, 2.4V Green, 2.7V Blue, 2.7V White |
Mfr | Current - Test 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 0504 (1410 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.45mm L x 1.00mm W |
Millicandela Rating | Height (Max) 0.75mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 0.65mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1410FBN4A1-RGBWD0205-4T | Everlight Electronics Co Ltd | 0 | 1080-B1410FBN4A1-RGBWD0205-4TTR-ND | 0,22102 € | MFR Recommended |









