MFR Recommended

EAPL3527OA0 | |
|---|---|
DigiKey Part Number | EAPL3527OA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL3527OA0 |
Description | LED ORANGE CLEAR 3PLCC SMD |
Customer Reference | |
Detailed Description | Orange 616nm LED Indication - Discrete 2.4V 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAPL3527OA0 Models |
Category | Current - Test 50mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 621nm |
Configuration Standard | Package / Case 4-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.50mm L x 2.70mm W |
Millicandela Rating | Height (Max) 1.85mm |
Lens Style Round with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67-31A/SAC-AW1X2B9Z5/2T | Everlight Electronics Co Ltd | 0 | 1080-67-31A/SAC-AW1X2B9Z5/2TTR-ND | 0,25431 € | MFR Recommended |

