
67-31A/SAC-AW1X2B9Z5/2T | |
|---|---|
DigiKey Part Number | 1080-67-31A/SAC-AW1X2B9Z5/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-31A/SAC-AW1X2B9Z5/2T |
Description | LED ORANGE CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Orange 616nm LED Indication - Discrete 2.35V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.35V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 621nm |
Lens Transparency Clear | Package / Case 4-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,25431 € | 1.525,86 € |
| Unit Price without VAT: | 0,25431 € |
|---|---|
| Unit Price with VAT: | 0,30263 € |

