Parametric Equivalent

EALP03RDCGA3 | |
|---|---|
DigiKey Part Number | EALP03RDCGA3-ND |
Manufacturer | |
Manufacturer Product Number | EALP03RDCGA3 |
Description | LED GREEN CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP03RDCGA3 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 525nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.20mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.90mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 264-7SUGC/S400-A5 | Everlight Electronics Co Ltd | 0 | 264-7SUGC/S400-A5-ND | 0,33285 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32005 € | 960,15 € |
| Unit Price without VAT: | 0,32005 € |
|---|---|
| Unit Price with VAT: | 0,38086 € |

