Parametric Equivalent

264-7SUGC/S400-A5 | |
|---|---|
DigiKey Part Number | 264-7SUGC/S400-A5-ND |
Manufacturer | |
Manufacturer Product Number | 264-7SUGC/S400-A5 |
Description | LED GREEN CLEAR 3MM ROUND T/H |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33704 € | 1.011,12 € |
| Unit Price without VAT: | 0,33704 € |
|---|---|
| Unit Price with VAT: | 0,40108 € |

