
EADCS039BA0 | |
|---|---|
DigiKey Part Number | 1080-EADCS039BA0-ND |
Manufacturer | |
Manufacturer Product Number | EADCS039BA0 |
Description | DISP 7-SEG 0.39" SGL BLUE 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.3V 20mA 0.508" H x 0.388" W x 0.276" D (12.90mm x 9.85mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.388" W x 0.276" D (12.90mm x 9.85mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Millicandela Rating | 3.2mcd | |
Wavelength - Peak | 468nm | |
Power Dissipation (Max) | 110mW | |
Package / Case | 10-DIP (0.300", 7.62mm) |

