
S432UBWA | |
|---|---|
DigiKey Part Number | 1080-S432UBWA-ND |
Manufacturer | |
Manufacturer Product Number | S432UBWA |
Description | DISP 7-SEG 0.39" SGL BLUE 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.3V 20mA 0.508" H x 0.388" W x 0.276" D (12.90mm x 9.85mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Everlight Electronics Co Ltd | Color Blue |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3.3V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 3.2mcd |
Size / Dimension 0.508" H x 0.388" W x 0.276" D (12.90mm x 9.85mm x 7.00mm) | Wavelength - Peak 468nm |
Digit/Alpha Size 0.39" (10.00mm) | Power Dissipation (Max) 110mW |
Display Type 7-Segment | Package / Case 10-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 0,94781 € | 108,05 € |
| Unit Price without VAT: | 0,94781 € |
|---|---|
| Unit Price with VAT: | 1,12789 € |

