EACL2835WC43 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 6.000
Unit Price: 0,17000 €
Datasheet
Image for EACL2835WC43 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EACL2835WC43

DigiKey Part Number
1080-1514-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EACL2835WC43
Description
LED COOL WHITE 5000K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Cool 5000K 3.25V 60mA 120° 2-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
EACL2835WC43 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
75mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, Flat Leads
CCT (K)
5000K
Supplier Device Package
2-PLCC
Flux @ 25°C, Current - Test
27lm (20lm ~ 33lm)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
60mA
Height - Seated (Max)
0.033" (0.85mm)
Voltage - Forward (Vf) (Typ)
3.25V
Thermal Resistance of Package
50°C/W
Lumens/Watt @ Current - Test
138 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTW-K140SZR50LITEON6.000160-LTW-K140SZR50CT-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes