
LTW-K140SZR50 | |
|---|---|
DigiKey Part Number | 160-LTW-K140SZR50TR-ND - Tape & Reel (TR) 160-LTW-K140SZR50CT-ND - Cut Tape (CT) 160-LTW-K140SZR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-K140SZR50 |
Description | LED SZR COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SZR White, Cool 5000K 3.2V 60mA 120° 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 120 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Flat Leads |
CCT (K) 5000K | Size / Dimension 0.106" L x 0.055" W (2.70mm x 1.40mm) |
Flux @ 25°C, Current - Test 23lm (19lm ~ 27lm) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 60mA | Thermal Resistance of Package 30°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07970 € | 7,97 € |
| 500 | 0,06362 € | 31,81 € |
| 1.000 | 0,05829 € | 58,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05138 € | 154,14 € |
| 6.000 | 0,04784 € | 287,04 € |
| 9.000 | 0,04602 € | 414,18 € |
| 15.000 | 0,04396 € | 659,40 € |
| 21.000 | 0,04273 € | 897,33 € |
| 30.000 | 0,04154 € | 1.246,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

