CNY17-1-V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,78000 €
Datasheet

Similar


LITEON
In Stock: 1.899
Unit Price: 0,41000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,19540 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.868
Unit Price: 0,65000 €
Datasheet

Similar


LITEON
In Stock: 3.633
Unit Price: 0,41000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,19540 €
Datasheet

Similar


LITEON
In Stock: 6.709
Unit Price: 0,41000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,19540 €
Datasheet
Image for CNY17-1-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17-1-V

DigiKey Part Number
CNY17-1-V-ND
Manufacturer
Manufacturer Product Number
CNY17-1-V
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
40% @ 10mA
Current Transfer Ratio (Max)
80% @ 10mA
Turn On / Turn Off Time (Typ)
10µs, 9µs
Rise / Fall Time (Typ)
6µs, 8µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
80V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.65V (Max)
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes