
6N138S(TA) | |
|---|---|
DigiKey Part Number | 6N138S(TA)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6N138S(TA) |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N138S(TA) Models |
Category | Output Type Darlington with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 1.4µs, 8µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52354 € | 1.570,62 € |
| Unit Price without VAT: | 0,52354 € |
|---|---|
| Unit Price with VAT: | 0,62301 € |


