
6N138SDM | |
|---|---|
DigiKey Part Number | 6N138SDMTR-ND - Tape & Reel (TR) 6N138SDMCT-ND - Cut Tape (CT) 6N138SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N138SDM |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N138SDM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 1µs, 7.3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,18900 € | 11,89 € |
| 100 | 0,90430 € | 90,43 € |
| 500 | 0,77830 € | 389,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70882 € | 708,82 € |
| 2.000 | 0,67532 € | 1.350,64 € |
| 3.000 | 0,65816 € | 1.974,48 € |
| 5.000 | 0,63879 € | 3.193,95 € |
| 7.000 | 0,62728 € | 4.390,96 € |
| 10.000 | 0,61605 € | 6.160,50 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

