Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

67-21S/R2C-D2030B8L31926Z6/2T | |
|---|---|
DigiKey Part Number | 1080-67-21S/R2C-D2030B8L31926Z6/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21S/R2C-D2030B8L31926Z6/2T |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 625nm (620nm ~ 630nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Max 70mA |
Mfr | Luminous Flux @ Current/Temperature 11lm (9lm ~ 13lm) |
Packaging Tape & Reel (TR) | Temperature - Test 25°C |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type Surface Mount |
Wavelength 625nm (620nm ~ 630nm) | Package / Case 1411 (3528 Metric) |
Current - Test 60mA | Supplier Device Package 1411 |
Voltage - Forward (Vf) (Typ) 2.25V | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Lumens/Watt @ Current - Test 81 lm/W | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67-21S/NR2C-D2030B6L22230Z6/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21S/NR2C-D2030B6L22230Z6/2TTR-ND | 0,18867 € | Parametric Equivalent |
| 67-21S/R2C-D2030B7L22028Z6/2T | Everlight Electronics Co Ltd | 2.024 | 1080-67-21S/R2C-D2030B7L22028Z6/2TCT-ND | 0,38000 € | Parametric Equivalent |
| EAPL2835RA8 | Everlight Electronics Co Ltd | 0 | 1080-EAPL2835RA8TR-ND | 0,10172 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11654 € | 1.398,48 € |
| Unit Price without VAT: | 0,11654 € |
|---|---|
| Unit Price with VAT: | 0,13868 € |

