
67-21S/R2C-D2030B7L22028Z6/2T | |
|---|---|
DigiKey Part Number | 1080-67-21S/R2C-D2030B7L22028Z6/2TTR-ND - Tape & Reel (TR) 1080-67-21S/R2C-D2030B7L22028Z6/2TCT-ND - Cut Tape (CT) 1080-67-21S/R2C-D2030B7L22028Z6/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-21S/R2C-D2030B7L22028Z6/2T |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 625nm (620nm ~ 630nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Max 70mA |
Mfr | Luminous Flux @ Current/Temperature 10lm (9lm ~ 12lm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature - Test 25°C |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type Surface Mount |
Wavelength 625nm (620nm ~ 630nm) | Package / Case 1411 (3528 Metric) |
Current - Test 60mA | Supplier Device Package 1411 |
Voltage - Forward (Vf) (Typ) 2.4V | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Lumens/Watt @ Current - Test 69 lm/W | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,18560 € | 18,56 € |
| 500 | 0,15210 € | 76,05 € |
| 1.000 | 0,14107 € | 141,07 € |
| 2.000 | 0,13167 € | 263,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12369 € | 494,76 € |
| 8.000 | 0,11692 € | 935,36 € |
| 12.000 | 0,11345 € | 1.361,40 € |
| 20.000 | 0,10953 € | 2.190,60 € |
| 28.000 | 0,10890 € | 3.049,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

