Parametric Equivalent
Parametric Equivalent

333-2SUGC/H3/S400-X6 | |
|---|---|
DigiKey Part Number | 333-2SUGC/H3/S400-X6-ND |
Manufacturer | |
Manufacturer Product Number | 333-2SUGC/H3/S400-X6 |
Description | LED GREEN CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 525nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.90mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7344-15SUGC/S400-X6 | Everlight Electronics Co Ltd | 0 | 7344-15SUGC/S400-X6-ND | 0,30583 € | Parametric Equivalent |
| EALP05RDKGA1 | Everlight Electronics Co Ltd | 22 | EALP05RDKGA1-ND | 0,76000 € | Parametric Equivalent |



