
EALP05RDKGA1 | |
|---|---|
DigiKey Part Number | EALP05RDKGA1-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDKGA1 |
Description | LED GREEN CLEAR T/H |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP05RDKGA1 Models |
Category | Lens Size 4.60mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 518nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Height (Max) 8.85mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,52700 € | 5,27 € |
| 100 | 0,38730 € | 38,73 € |
| 500 | 0,32498 € | 162,49 € |
| 1.000 | 0,30456 € | 304,56 € |
| 2.000 | 0,28722 € | 574,44 € |
| 5.000 | 0,26827 € | 1.341,35 € |
| 10.000 | 0,26203 € | 2.620,30 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

