333-2SDRD/S530-A3/TR1-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

333-2SDRD/S530-A3/TR1-13

DigiKey Part Number
1080-1597-1-ND - Cut Tape (CT)
1080-1597-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
333-2SDRD/S530-A3/TR1-13
Description
LED RED DIFFUSED 5MM ROUND T/H
Customer Reference
Detailed Description
Red 639nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.927
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18000 €1,80 €
1000,12680 €12,68 €
5000,10264 €51,32 €
1.0000,09466 €94,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08786 €175,72 €
4.0000,08207 €328,28 €
6.0000,07909 €474,54 €
10.0000,07573 €757,30 €
14.0000,07372 €1.032,08 €
20.0000,07177 €1.435,40 €
50.0000,06745 €3.372,50 €
100.0000,06476 €6.476,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €