
22-23/R6GHBHC-A01/2C | |
|---|---|
DigiKey Part Number | 1080-22-23/R6GHBHC-A01/2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22-23/R6GHBHC-A01/2C |
Description | LED RGB CLEAR SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Packaging Tape & Reel (TR) | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Part Status Obsolete | Viewing Angle 120° |
Color | Mounting Type |
Configuration Common Anode | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Transparency Clear | Package / Case 4-SMD, No Lead |
Millicandela Rating | Size / Dimension 2.70mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.45mm |



