
C4516SDWN3S1-RGBC0120-2H | |
|---|---|
DigiKey Part Number | 1080-C4516SDWN3S1-RGBC0120-2HTR-ND - Tape & Reel (TR) 1080-C4516SDWN3S1-RGBC0120-2HCT-ND - Cut Tape (CT) 1080-C4516SDWN3S1-RGBC0120-2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4516SDWN3S1-RGBC0120-2H |
Description | LED RGB CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 528nm Green, 469nm Blue LED Indication - Discrete 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 4.50mm L x 1.70mm W | |
Height (Max) | 1.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,89600 € | 8,96 € |
| 100 | 0,67360 € | 67,36 € |
| 500 | 0,57508 € | 287,54 € |
| 1.000 | 0,54289 € | 542,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51561 € | 1.031,22 € |
| 4.000 | 0,49991 € | 1.999,64 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |



