MFR Recommended

17-21/GHC-YR1S2/3T | |
|---|---|
DigiKey Part Number | 17-21/GHC-YR1S2/3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17-21/GHC-YR1S2/3T |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Discontinued at DigiKey | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 518nm |
Lens Transparency Clear | Package / Case 0805 (2012 Metric) |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-21/GHC-YR1S2/4T | Everlight Electronics Co Ltd | 0 | 1080-17-21/GHC-YR1S2/4TTR-ND | 0,11024 € | MFR Recommended |

