
17-21/GHC-YR1S2/4T | |
|---|---|
DigiKey Part Number | 1080-17-21/GHC-YR1S2/4TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17-21/GHC-YR1S2/4T |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.5V 2-SMD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 518nm |
Lens Color Colorless | Package / Case 2-SMD |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.40mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11024 € | 1.322,88 € |
| Unit Price without VAT: | 0,11024 € |
|---|---|
| Unit Price with VAT: | 0,13119 € |

